IDT54FCT138ATLB
vs
5962-9223306MEA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E2V TECHNOLOGIES PLC
TELEDYNE E2V (UK) LTD
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-XQCC-N20
R-GDIP-T16
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.032 A
0.032 A
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
7.8 ns
6 ns
Propagation Delay (tpd)
7.8 ns
6 ns
Screening Level
MIL-STD-883 Class B
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
16
Additional Feature
3 ENABLE INPUTS
JESD-609 Code
e0
Length
19.431 mm
Qualification Status
Qualified
Seated Height-Max
5.08 mm
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare IDT54FCT138ATLB with alternatives
Compare 5962-9223306MEA with alternatives