IDT54FCT138ATLB vs 54FCT138LM feature comparison

IDT54FCT138ATLB Teledyne e2v

Buy Now Datasheet

54FCT138LM Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC NATIONAL SEMICONDUCTOR CORP
Package Description , QCCN, LCC20,.35SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code S-XQCC-N20 S-CQCC-N20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.032 A 0.032 A
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 7.8 ns 12 ns
Propagation Delay (tpd) 7.8 ns 12 ns
Screening Level MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 2
Length 8.89 mm
Qualification Status Not Qualified
Seated Height-Max 1.905 mm
Temperature Grade MILITARY
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare IDT54FCT138ATLB with alternatives

Compare 54FCT138LM with alternatives