Part Details for CY54FCT138TLMB by Texas Instruments
Overview of CY54FCT138TLMB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Price & Stock for CY54FCT138TLMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CY54FCT138TLMB-ND
|
DigiKey | 1-OF-8 DECODER 20-LCCC -55 TO 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 2271 |
|
RFQ | ||
DISTI #
C1S746202606366
|
Chip1Stop | Decoder/Demultiplexer Single 3-to-8 20-Pin CLLCC Tube RoHS: Not Compliant | 62 |
|
$18.1000 | Buy Now |
Part Details for CY54FCT138TLMB
CY54FCT138TLMB CAD Models
CY54FCT138TLMB Part Data Attributes
|
CY54FCT138TLMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT138TLMB
Texas Instruments
1-of-8 Decoder 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY54FCT138TLMB
This table gives cross-reference parts and alternative options found for CY54FCT138TLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT138TLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9223302M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LLCC-20 | Teledyne e2v | CY54FCT138TLMB vs 5962-9223302M2A |
74FCT138LC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | CY54FCT138TLMB vs 74FCT138LC |
5962-9223306M2X | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | CY54FCT138TLMB vs 5962-9223306M2X |
P54FCT138ATLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | CY54FCT138TLMB vs P54FCT138ATLB |
5962-9223306M2A | 1-of-8 Decoder 20-LCCC -55 to 125 | Texas Instruments | CY54FCT138TLMB vs 5962-9223306M2A |
54FCT138LM | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | CY54FCT138TLMB vs 54FCT138LM |
QS54FCT138CTLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT138TLMB vs QS54FCT138CTLB |
5962-9223302M2A | LCC-20, Tube | Integrated Device Technology Inc | CY54FCT138TLMB vs 5962-9223302M2A |
IDT74FCT138CL | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT138TLMB vs IDT74FCT138CL |
QS54FCT138ATLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT138TLMB vs QS54FCT138ATLB |