IDT54FCT138ATLB vs 5962-9223306M2X feature comparison

IDT54FCT138ATLB Teledyne e2v

Buy Now Datasheet

5962-9223306M2X Texas Instruments

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer E2V TECHNOLOGIES PLC TEXAS INSTRUMENTS INC
Package Description , QCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code S-XQCC-N20 S-CQCC-N20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.032 A 0.032 A
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 5 mA 5.5 mA
Prop. Delay@Nom-Sup 7.8 ns 6 ns
Propagation Delay (tpd) 7.8 ns 6 ns
Screening Level MIL-STD-883 Class B MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Additional Feature 3 ENABLE INPUTS
Length 8.89 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.905 mm
Temperature Grade MILITARY
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare IDT54FCT138ATLB with alternatives

Compare 5962-9223306M2X with alternatives