Part Details for 54FCT138LM by Texas Instruments
Overview of 54FCT138LM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54FCT138LM
54FCT138LM CAD Models
54FCT138LM Part Data Attributes
|
54FCT138LM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54FCT138LM
Texas Instruments
FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54FCT138LM
This table gives cross-reference parts and alternative options found for 54FCT138LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT138LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P54FCT138TLB | Pyramid Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | 54FCT138LM vs P54FCT138TLB |
5962-9223302M2A | Integrated Device Technology Inc | Check for Price | LCC-20, Tube | 54FCT138LM vs 5962-9223302M2A |
IDT74FCT138CL | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | 54FCT138LM vs IDT74FCT138CL |
5962-9223302M2X | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | 54FCT138LM vs 5962-9223302M2X |
5962-87654012X | Texas Instruments | Check for Price | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | 54FCT138LM vs 5962-87654012X |
CY54FCT138ATLMB | Cypress Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | 54FCT138LM vs CY54FCT138ATLMB |
P54FCT138LM | Pyramid Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | 54FCT138LM vs P54FCT138LM |
5962-87654012X | Teledyne e2v | Check for Price | Decoder/Driver, | 54FCT138LM vs 5962-87654012X |
54FCT138ALM | Texas Instruments | Check for Price | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | 54FCT138LM vs 54FCT138ALM |