Part Details for ICM7213IPD by Intersil Corporation
Overview of ICM7213IPD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICM7213IPD
ICM7213IPD CAD Models
ICM7213IPD Part Data Attributes:
|
ICM7213IPD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7213IPD
Intersil Corporation
TIME BASE GENERATOR, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | TIME BASE GENERATOR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 4 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ICM7213IPD
This table gives cross-reference parts and alternative options found for ICM7213IPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7213IPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32H523R-CN | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO14 | Silicon Systems Inc | ICM7213IPD vs SSI32H523R-CN |
HA166162RFP2 | READ WRITE AMPLIFIER CIRCUIT, PDSO14, FP-14DA | Renesas Electronics Corporation | ICM7213IPD vs HA166162RFP2 |
SSI32H566R-N | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO14 | Silicon Systems Inc | ICM7213IPD vs SSI32H566R-N |
VM718230FVSN | Read/Write Amplifier Circuit, 2 Channel, PDSO14, VSOP-14 | VTC Inc | ICM7213IPD vs VM718230FVSN |
VM323125PO | Read/Write Amplifier Circuit, 1 Channel, PDSO14, SOIC-14 | VTC Inc | ICM7213IPD vs VM323125PO |
HA166162RFP2 | Read/Write Amplifier Circuit, PDSO14, FP-14DA | Hitachi Ltd | ICM7213IPD vs HA166162RFP2 |