Datasheets
VM323125PO by: VTC Inc

Read/Write Amplifier Circuit, 1 Channel, PDSO14, SOIC-14

Part Details for VM323125PO by VTC Inc

Overview of VM323125PO by VTC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for VM323125PO

VM323125PO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VM323125PO Part Data Attributes

VM323125PO VTC Inc
Buy Now Datasheet
Compare Parts:
VM323125PO VTC Inc Read/Write Amplifier Circuit, 1 Channel, PDSO14, SOIC-14
Part Life Cycle Code Obsolete
Ihs Manufacturer VTC INC
Part Package Code SOIC
Package Description ,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Interface IC Type READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G14
Number of Channels 1
Number of Functions 1
Number of Terminals 14
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for VM323125PO

This table gives cross-reference parts and alternative options found for VM323125PO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM323125PO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSI32H566R-N Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO14 Silicon Systems Inc VM323125PO vs SSI32H566R-N
HA166162RFP2 READ WRITE AMPLIFIER CIRCUIT, PDSO14, FP-14DA Renesas Electronics Corporation VM323125PO vs HA166162RFP2
VM717230NOJ Read/Write Amplifier Circuit, 2 Channel, PDSO14 VTC Inc VM323125PO vs VM717230NOJ
ICM7213IPD TIME BASE GENERATOR, PDIP14 Intersil Corporation VM323125PO vs ICM7213IPD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VM323125PO by VTC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VM323125PO by VTC Inc

Select Manufacturer
Which Manufacturer of VM323125PO would you like to use for your alert(s)?
  • Please alert me when VM323125PO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VM323125PO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VM323125PO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VM323125PO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VM323125PO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VM323125PO by VTC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: