Part Details for SSI32H566R-N by Silicon Systems Inc
Overview of SSI32H566R-N by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SSI32H566R-N
SSI32H566R-N CAD Models
SSI32H566R-N Part Data Attributes
|
SSI32H566R-N
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SSI32H566R-N
Silicon Systems Inc
Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SSI32H566R-N
This table gives cross-reference parts and alternative options found for SSI32H566R-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32H566R-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM717230NOJ | Read/Write Amplifier Circuit, 2 Channel, PDSO14 | VTC Inc | SSI32H566R-N vs VM717230NOJ |
ICM7213IPD | TIME BASE GENERATOR, PDIP14 | Intersil Corporation | SSI32H566R-N vs ICM7213IPD |
HA166162RFP2 | READ WRITE AMPLIFIER CIRCUIT, PDSO14, FP-14DA | Renesas Electronics Corporation | SSI32H566R-N vs HA166162RFP2 |