Part Details for VM718230FVSN by VTC Inc
Overview of VM718230FVSN by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM718230FVSN
VM718230FVSN CAD Models
VM718230FVSN Part Data Attributes
|
VM718230FVSN
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM718230FVSN
VTC Inc
Read/Write Amplifier Circuit, 2 Channel, PDSO14, VSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM718230FVSN
This table gives cross-reference parts and alternative options found for VM718230FVSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM718230FVSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32H566R-N | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO14 | Silicon Systems Inc | VM718230FVSN vs SSI32H566R-N |
HA166162RFP2 | READ WRITE AMPLIFIER CIRCUIT, PDSO14, FP-14DA | Renesas Electronics Corporation | VM718230FVSN vs HA166162RFP2 |
VM717230NOJ | Read/Write Amplifier Circuit, 2 Channel, PDSO14 | VTC Inc | VM718230FVSN vs VM717230NOJ |
ICM7213IPD | TIME BASE GENERATOR, PDIP14 | Intersil Corporation | VM718230FVSN vs ICM7213IPD |
VM323125PO | Read/Write Amplifier Circuit, 1 Channel, PDSO14, SOIC-14 | VTC Inc | VM718230FVSN vs VM323125PO |