Part Details for HA166162RFP2 by Renesas Electronics Corporation
Overview of HA166162RFP2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA166162RFP2
HA166162RFP2 CAD Models
HA166162RFP2 Part Data Attributes
|
HA166162RFP2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA166162RFP2
Renesas Electronics Corporation
READ WRITE AMPLIFIER CIRCUIT, PDSO14, FP-14DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HA166162RFP2
This table gives cross-reference parts and alternative options found for HA166162RFP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA166162RFP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32H566R-N | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO14 | Silicon Systems Inc | HA166162RFP2 vs SSI32H566R-N |
VM717230NOJ | Read/Write Amplifier Circuit, 2 Channel, PDSO14 | VTC Inc | HA166162RFP2 vs VM717230NOJ |
ICM7213IPD | TIME BASE GENERATOR, PDIP14 | Intersil Corporation | HA166162RFP2 vs ICM7213IPD |
VM323125PO | Read/Write Amplifier Circuit, 1 Channel, PDSO14, SOIC-14 | VTC Inc | HA166162RFP2 vs VM323125PO |