Part Details for HY23V08250D-100 by SK Hynix Inc
Overview of HY23V08250D-100 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HY23V08250D-100
HY23V08250D-100 CAD Models
HY23V08250D-100 Part Data Attributes
|
HY23V08250D-100
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY23V08250D-100
SK Hynix Inc
MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 52.451 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HY23V08250D-100
This table gives cross-reference parts and alternative options found for HY23V08250D-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY23V08250D-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3P4V1000D-DC10 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HY23V08250D-100 vs K3P4V1000D-DC10 |
MR27V852E-XXXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, PLASTIC, DIP-42 | LAPIS Semiconductor Co Ltd | HY23V08250D-100 vs MR27V852E-XXXRA |
K3P4V1000E-DC10 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HY23V08250D-100 vs K3P4V1000E-DC10 |
MX23L8111PC-10 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | HY23V08250D-100 vs MX23L8111PC-10 |
HY23V08200D-100 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | SK Hynix Inc | HY23V08250D-100 vs HY23V08200D-100 |
MR27V852E-XXXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | HY23V08250D-100 vs MR27V852E-XXXRA |
MR53V8052J-XXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | LAPIS Semiconductor Co Ltd | HY23V08250D-100 vs MR53V8052J-XXRA |
KM23V8105D-10 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HY23V08250D-100 vs KM23V8105D-10 |
K3N4V1000D-DC100 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HY23V08250D-100 vs K3N4V1000D-DC100 |
MR27V802D-XXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | HY23V08250D-100 vs MR27V802D-XXRA |