HY23V08250D-100 vs MR53V8002J-XXRA feature comparison

HY23V08250D-100 SK Hynix Inc

Buy Now Datasheet

MR53V8002J-XXRA LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC LAPIS SEMICONDUCTOR CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP42,.6 DIP, DIP42,.6
Pin Count 42 42
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 100 ns 100 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDIP-T42 R-PDIP-T42
Length 52.451 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP42,.6 DIP42,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm
Standby Current-Max 0.00005 A 0.00001 A
Supply Current-Max 0.06 mA 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare HY23V08250D-100 with alternatives

Compare MR53V8002J-XXRA with alternatives