Filter Your Search
1 - 10 of 10,109 results
|
MX23L12811RC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1-R, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
IM6316MJG
General Electric Solid State
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 600 ns | MASK ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 100 µA | 10 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
UM2332-1
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 350 ns | MASK ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 100 µA | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
KM23V4100B-15
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 150 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.43 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
X15ST88NNTFS
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | ZARLINK SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RP23C4000
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 430 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 15 µA | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RICOH ELECTRONIC DEVICES CO LTD | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
MSM531001BGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.6 V | 2.7 V | CMOS | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 21 mm | 11 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
AKN62418FB
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 150 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ASAHI KASEI MICRODEVICES CORP | SOP, SOP44,.63 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
UM2333-1
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 350 ns | MASK ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 100 mA | 100 µA | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
SN74S271N
Texas Instruments
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 95 ns | MASK ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 155 µA | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.71 |