Part Details for MSM27C802ZB-NRS by OKI Electric Industry Co Ltd
Overview of MSM27C802ZB-NRS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM27C802ZB-NRS
MSM27C802ZB-NRS CAD Models
MSM27C802ZB-NRS Part Data Attributes
|
MSM27C802ZB-NRS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM27C802ZB-NRS
OKI Electric Industry Co Ltd
OTP ROM, 1MX8, 120ns, CMOS, PDIP42, PLASTIC, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 51.98 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM27C802ZB-NRS
This table gives cross-reference parts and alternative options found for MSM27C802ZB-NRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM27C802ZB-NRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX23C8100PC-20 | MASK ROM, 1MX8, 200ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MSM27C802ZB-NRS vs MX23C8100PC-20 |
HN62428P-15 | 1MX8 MASK PROM, 150ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Renesas Electronics Corporation | MSM27C802ZB-NRS vs HN62428P-15 |
AM27C800-170PC | OTP ROM, 1MX8, 170ns, CMOS, PDIP42, PLASTIC, DIP-42 | AMD | MSM27C802ZB-NRS vs AM27C800-170PC |
AM27C800-200DCB | UVPROM, 1MX8, 200ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | MSM27C802ZB-NRS vs AM27C800-200DCB |
MX27C8111PC-15 | OTP ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MSM27C802ZB-NRS vs MX27C8111PC-15 |
AM27C800-255PC | OTP ROM, 1MX8, 250ns, CMOS, PDIP42, PLASTIC, DIP-42 | AMD | MSM27C802ZB-NRS vs AM27C800-255PC |
LH538000-SD-50 | MASK ROM, 1MX8, 200ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | MSM27C802ZB-NRS vs LH538000-SD-50 |
KM23C8105D-15 | MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | MSM27C802ZB-NRS vs KM23C8105D-15 |
MX27C8111PC-10 | OTP ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MSM27C802ZB-NRS vs MX27C8111PC-10 |
HN62428P-20 | 1MX8 MASK PROM, 200ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Renesas Electronics Corporation | MSM27C802ZB-NRS vs HN62428P-20 |