Datasheets
GAL20V8AS-12HC1J by: STMicroelectronics

EE PLD, 12ns, PQCC28, PLASTIC, LCC-28

Part Details for GAL20V8AS-12HC1J by STMicroelectronics

Overview of GAL20V8AS-12HC1J by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for GAL20V8AS-12HC1J

GAL20V8AS-12HC1J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GAL20V8AS-12HC1J Part Data Attributes

GAL20V8AS-12HC1J STMicroelectronics
Buy Now Datasheet
Compare Parts:
GAL20V8AS-12HC1J STMicroelectronics EE PLD, 12ns, PQCC28, PLASTIC, LCC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QLCC
Package Description PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature PAL WITH MACROS; 8 MACROS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE
Clock Frequency-Max 48.5 MHz
JESD-30 Code S-PQCC-J28
JESD-609 Code e0
Length 11.5062 mm
Number of Dedicated Inputs 12
Number of I/O Lines 8
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Programmable Logic Type EE PLD
Propagation Delay 12 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.5062 mm

Alternate Parts for GAL20V8AS-12HC1J

This table gives cross-reference parts and alternative options found for GAL20V8AS-12HC1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8AS-12HC1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GAL20V8-25LVC IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation GAL20V8AS-12HC1J vs GAL20V8-25LVC
GAL20V8S-15EC1J EE PLD STMicroelectronics GAL20V8AS-12HC1J vs GAL20V8S-15EC1J
GAL20V8AS-10HC1J EE PLD, 10ns, PQCC28, PLASTIC, LCC-28 STMicroelectronics GAL20V8AS-12HC1J vs GAL20V8AS-10HC1J
GAL20V8-20LVI IC EE PLD, 20 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation GAL20V8AS-12HC1J vs GAL20V8-20LVI
ATF20V8B-25JI Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation GAL20V8AS-12HC1J vs ATF20V8B-25JI
ATF20V8BQL-15JU Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 Atmel Corporation GAL20V8AS-12HC1J vs ATF20V8BQL-15JU
PALCE20V8H-15JC/4 EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD GAL20V8AS-12HC1J vs PALCE20V8H-15JC/4
ATF20V8B-15JI Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation GAL20V8AS-12HC1J vs ATF20V8B-15JI
PALCE20V8H-7JC EE PLD, 7.5ns, CMOS, PQCC28, PLASTIC, LCC-28 Vantis Corporation GAL20V8AS-12HC1J vs PALCE20V8H-7JC
GAL20V8-15LVI IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC National Semiconductor Corporation GAL20V8AS-12HC1J vs GAL20V8-15LVI
Part Number Description Manufacturer Compare
GAL20V8-25LVC IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation GAL20V8AS-12HC1J vs GAL20V8-25LVC
GAL20V8AS-15QC3J EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 STMicroelectronics GAL20V8AS-12HC1J vs GAL20V8AS-15QC3J
PALCE20V8H-25JC EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD GAL20V8AS-12HC1J vs PALCE20V8H-25JC
GAL20V8-25LVI EE PLD, 25ns, PQCC28, PLASTIC, LCC-28 Texas Instruments GAL20V8AS-12HC1J vs GAL20V8-25LVI
GAL20V8-35QVI EE PLD, 30ns, PQCC28, PLASTIC, LCC-28 Texas Instruments GAL20V8AS-12HC1J vs GAL20V8-35QVI
ATF20V8B-10JU Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 Atmel Corporation GAL20V8AS-12HC1J vs ATF20V8B-10JU
GAL20V8AS-20HC1J EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 STMicroelectronics GAL20V8AS-12HC1J vs GAL20V8AS-20HC1J
PALCE20V8Q-15JC EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD GAL20V8AS-12HC1J vs PALCE20V8Q-15JC
GAL20V8A-15LVI EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 Texas Instruments GAL20V8AS-12HC1J vs GAL20V8A-15LVI
GAL20V8-25LVI IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation GAL20V8AS-12HC1J vs GAL20V8-25LVI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GAL20V8AS-12HC1J by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GAL20V8AS-12HC1J by STMicroelectronics

Select Manufacturer
Which Manufacturer of GAL20V8AS-12HC1J would you like to use for your alert(s)?
  • Please alert me when GAL20V8AS-12HC1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GAL20V8AS-12HC1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GAL20V8AS-12HC1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GAL20V8AS-12HC1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GAL20V8AS-12HC1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GAL20V8AS-12HC1J by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: