Part Details for GAL20V8AS-20HC1J by STMicroelectronics
Overview of GAL20V8AS-20HC1J by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GAL20V8AS-20HC1J
GAL20V8AS-20HC1J CAD Models
GAL20V8AS-20HC1J Part Data Attributes
|
GAL20V8AS-20HC1J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GAL20V8AS-20HC1J
STMicroelectronics
EE PLD, 20ns, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROS; 8 MACROS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for GAL20V8AS-20HC1J
This table gives cross-reference parts and alternative options found for GAL20V8AS-20HC1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8AS-20HC1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8-25LVC | IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | GAL20V8AS-20HC1J vs GAL20V8-25LVC |
GAL20V8S-15EC1J | EE PLD | STMicroelectronics | GAL20V8AS-20HC1J vs GAL20V8S-15EC1J |
GAL20V8AS-10HC1J | EE PLD, 10ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | GAL20V8AS-20HC1J vs GAL20V8AS-10HC1J |
GAL20V8-20LVI | IC EE PLD, 20 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | GAL20V8AS-20HC1J vs GAL20V8-20LVI |
ATF20V8B-25JI | Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | GAL20V8AS-20HC1J vs ATF20V8B-25JI |
ATF20V8BQL-15JU | Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | GAL20V8AS-20HC1J vs ATF20V8BQL-15JU |
PALCE20V8H-15JC/4 | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | GAL20V8AS-20HC1J vs PALCE20V8H-15JC/4 |
ATF20V8B-15JI | Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | GAL20V8AS-20HC1J vs ATF20V8B-15JI |
PALCE20V8H-7JC | EE PLD, 7.5ns, CMOS, PQCC28, PLASTIC, LCC-28 | Vantis Corporation | GAL20V8AS-20HC1J vs PALCE20V8H-7JC |
GAL20V8-15LVI | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | National Semiconductor Corporation | GAL20V8AS-20HC1J vs GAL20V8-15LVI |