Part Details for GAL20V8-25LVI by National Semiconductor Corporation
Overview of GAL20V8-25LVI by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GAL20V8-25LVI
GAL20V8-25LVI CAD Models
GAL20V8-25LVI Part Data Attributes:
|
GAL20V8-25LVI
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8-25LVI
National Semiconductor Corporation
IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for GAL20V8-25LVI
This table gives cross-reference parts and alternative options found for GAL20V8-25LVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8-25LVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE20V8H-10JC | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | GAL20V8-25LVI vs PALCE20V8H-10JC |
GAL20V8A-15VC | IC EE PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | GAL20V8-25LVI vs GAL20V8A-15VC |
PALCE20V8Q-20JI/4 | EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | GAL20V8-25LVI vs PALCE20V8Q-20JI/4 |
PALCE20V8H-15JC | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | GAL20V8-25LVI vs PALCE20V8H-15JC |
PEEL20V8JL-15 | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | GAL20V8-25LVI vs PEEL20V8JL-15 |
ATF20V8B-10JJ | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | GAL20V8-25LVI vs ATF20V8B-10JJ |
GAL20V8-25LVI | EE PLD, 25ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | GAL20V8-25LVI vs GAL20V8-25LVI |
PALCE20V8H-25JC | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | GAL20V8-25LVI vs PALCE20V8H-25JC |
GAL20V8A-12LVC | IC EE PLD, 12 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | GAL20V8-25LVI vs GAL20V8A-12LVC |
GAL20V8-25QVC | IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | GAL20V8-25LVI vs GAL20V8-25QVC |