Part Details for GAL20V8-25LVI by Texas Instruments
Overview of GAL20V8-25LVI by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL20V8-25LVI
GAL20V8-25LVI CAD Models
GAL20V8-25LVI Part Data Attributes
|
GAL20V8-25LVI
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GAL20V8-25LVI
Texas Instruments
EE PLD, 25ns, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for GAL20V8-25LVI
This table gives cross-reference parts and alternative options found for GAL20V8-25LVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8-25LVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAL20V8-15QVC | National Semiconductor Corporation | Check for Price | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | GAL20V8-25LVI vs GAL20V8-15QVC |
ATF20V8B-10JU | Atmel Corporation | Check for Price | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | GAL20V8-25LVI vs ATF20V8B-10JU |
ATF20V8BQL-25JI | Atmel Corporation | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL20V8-25LVI vs ATF20V8BQL-25JI |
PALCE20V8Q-25JC | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL20V8-25LVI vs PALCE20V8Q-25JC |
PALCE20V8H-25JI/4 | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL20V8-25LVI vs PALCE20V8H-25JI/4 |
GAL20V8S-20EC3J | STMicroelectronics | Check for Price | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | GAL20V8-25LVI vs GAL20V8S-20EC3J |
GAL20V8S-20HC3J | STMicroelectronics | Check for Price | EE PLD | GAL20V8-25LVI vs GAL20V8S-20HC3J |
GAL20V8AS-15HC1J | STMicroelectronics | Check for Price | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | GAL20V8-25LVI vs GAL20V8AS-15HC1J |
PALCE20V8H-10JC | Vantis Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL20V8-25LVI vs PALCE20V8H-10JC |