GAL20V8-35QVI
Description: EE PLD, 30ns, PQCC28, PLASTIC, LCC-28

Overview of GAL20V8-35QVI by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for GAL20V8-35QVI by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GAL20V8-35QVI by Texas Instruments

GAL20V8-35QVI
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
22.2 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.43 mm
Number of Dedicated Inputs
12
Number of I/O Lines
8
Number of Inputs
20
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
EE PLD
Propagation Delay
30 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. GAL20V8-35QVI
    Texas Instruments
    EE PLD, 30ns, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for GAL20V8-35QVI

This table gives cross-reference parts and alternative options found for GAL20V8-35QVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8-35QVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GAL20V8-25LVC IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation GAL20V8-35QVI vs GAL20V8-25LVC
GAL20V8S-15EC1J EE PLD STMicroelectronics GAL20V8-35QVI vs GAL20V8S-15EC1J
GAL20V8AS-10HC1J EE PLD, 10ns, PQCC28, PLASTIC, LCC-28 STMicroelectronics GAL20V8-35QVI vs GAL20V8AS-10HC1J
GAL20V8-20LVI IC EE PLD, 20 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation GAL20V8-35QVI vs GAL20V8-20LVI
ATF20V8B-25JI Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation GAL20V8-35QVI vs ATF20V8B-25JI
ATF20V8BQL-15JU Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 Atmel Corporation GAL20V8-35QVI vs ATF20V8BQL-15JU
PALCE20V8H-15JC/4 EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD GAL20V8-35QVI vs PALCE20V8H-15JC/4
ATF20V8B-15JI Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation GAL20V8-35QVI vs ATF20V8B-15JI
PALCE20V8H-7JC EE PLD, 7.5ns, CMOS, PQCC28, PLASTIC, LCC-28 Vantis Corporation GAL20V8-35QVI vs PALCE20V8H-7JC
GAL20V8-15LVI IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC National Semiconductor Corporation GAL20V8-35QVI vs GAL20V8-15LVI
Part Number Description Manufacturer Compare
GAL20V8-25LVC IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation GAL20V8-35QVI vs GAL20V8-25LVC
GAL20V8AS-15QC3J EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 STMicroelectronics GAL20V8-35QVI vs GAL20V8AS-15QC3J
PALCE20V8H-25JC EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD GAL20V8-35QVI vs PALCE20V8H-25JC
GAL20V8-25LVI EE PLD, 25ns, PQCC28, PLASTIC, LCC-28 Texas Instruments GAL20V8-35QVI vs GAL20V8-25LVI
ATF20V8B-10JU Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 Atmel Corporation GAL20V8-35QVI vs ATF20V8B-10JU
GAL20V8AS-20HC1J EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 STMicroelectronics GAL20V8-35QVI vs GAL20V8AS-20HC1J
PALCE20V8Q-15JC EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD GAL20V8-35QVI vs PALCE20V8Q-15JC
GAL20V8A-15LVI EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 Texas Instruments GAL20V8-35QVI vs GAL20V8A-15LVI
GAL20V8-25LVI IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation GAL20V8-35QVI vs GAL20V8-25LVI
GAL20V8A-15VC IC EE PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation GAL20V8-35QVI vs GAL20V8A-15VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GAL20V8-35QVI by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GAL20V8-35QVI by Texas Instruments

Select Manufacturer
Which Manufacturer of GAL20V8-35QVI would you like to use for your alert(s)?
  • Please alert me when GAL20V8-35QVI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GAL20V8-35QVI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GAL20V8-35QVI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GAL20V8-35QVI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GAL20V8-35QVI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GAL20V8-35QVI by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: