Part Details for PALCE20V8H-25JC by AMD
Overview of PALCE20V8H-25JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALCE20V8H-25JC
PALCE20V8H-25JC CAD Models
PALCE20V8H-25JC Part Data Attributes:
|
PALCE20V8H-25JC
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8H-25JC
AMD
EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for PALCE20V8H-25JC
This table gives cross-reference parts and alternative options found for PALCE20V8H-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8H-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8-25LVC | IC EE PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PALCE20V8H-25JC vs GAL20V8-25LVC |
PALCE20V8H-10JC | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Vantis Corporation | PALCE20V8H-25JC vs PALCE20V8H-10JC |
PALCE20V8H-15JC | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | PALCE20V8H-25JC vs PALCE20V8H-15JC |
GAL20V8AS-15EC3J | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | PALCE20V8H-25JC vs GAL20V8AS-15EC3J |
GAL20V8AS-15HC3J | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | PALCE20V8H-25JC vs GAL20V8AS-15HC3J |
PALCE20V8L-15JI | Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE20V8H-25JC vs PALCE20V8L-15JI |
PALCE20V8H-25JI | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | PALCE20V8H-25JC vs PALCE20V8H-25JI |
GAL20V8AS-15QC1J | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | PALCE20V8H-25JC vs GAL20V8AS-15QC1J |
PEEL20V8JL-7 | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | PALCE20V8H-25JC vs PEEL20V8JL-7 |
GAL20V8AS-10HC1J | EE PLD, 10ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | PALCE20V8H-25JC vs GAL20V8AS-10HC1J |