Part Details for FAN8026D by Fairchild Semiconductor Corporation
Overview of FAN8026D by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for FAN8026D
FAN8026D CAD Models
FAN8026D Part Data Attributes:
|
FAN8026D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8026D
Fairchild Semiconductor Corporation
CD Motor Driver, 4 Channel, PDSO28, 0.375 INCH, HEAT SINK, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FAN8026D
This table gives cross-reference parts and alternative options found for FAN8026D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8026D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6299FP-DXT2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8026D vs BA6299FP-DXT2 |
LA6548D | CD Motor Driver, 4 Channel, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | FAN8026D vs LA6548D |
ML501R-6CS | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOIC-28 | RF Micro Devices Inc | FAN8026D vs ML501R-6CS |
BA6790FPT1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8026D vs BA6790FPT1 |
XR-501R-6D | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOP-28 | Exar Corporation | FAN8026D vs XR-501R-6D |
BA6394FP-DXT1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8026D vs BA6394FP-DXT1 |
FAN8024DTF | CD Motor Driver, PDSO30, 0.375 INCH, SSOPH-28 | Fairchild Semiconductor Corporation | FAN8026D vs FAN8024DTF |
BA6394FP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8026D vs BA6394FP-DX |
VM785615SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | VTC Inc | FAN8026D vs VM785615SS |
SSI32R511R-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | FAN8026D vs SSI32R511R-6CL |