Part Details for EL2141CS-T7 by Intersil Corporation
Overview of EL2141CS-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for EL2141CS-T7
EL2141CS-T7 CAD Models
EL2141CS-T7 Part Data Attributes
|
EL2141CS-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2141CS-T7
Intersil Corporation
LINE DRIVER, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL2141CS-T7
This table gives cross-reference parts and alternative options found for EL2141CS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2141CS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2141CS-T7 | Line Driver | Renesas Electronics Corporation | EL2141CS-T7 vs EL2141CS-T7 |
EL2141CSZ-T7 | Line Driver | Renesas Electronics Corporation | EL2141CS-T7 vs EL2141CSZ-T7 |
EL2141CSZ-T13 | LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Intersil Corporation | EL2141CS-T7 vs EL2141CSZ-T13 |
EL2141CSZ-T7 | LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Rochester Electronics LLC | EL2141CS-T7 vs EL2141CSZ-T7 |
EL2141CS-T7 | LINE DRIVER, PDSO8, SO-8 | Rochester Electronics LLC | EL2141CS-T7 vs EL2141CS-T7 |
EL2141CSZ | LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Intersil Corporation | EL2141CS-T7 vs EL2141CSZ |
EL2141CS | LINE DRIVER, PDSO8, MS-012, SOIC-8 | Rochester Electronics LLC | EL2141CS-T7 vs EL2141CS |