-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8138ARMZ-REELCT-ND
|
DigiKey | IC ADC DRIVER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2858 In Stock |
|
$6.9750 / $8.3200 | Buy Now |
DISTI #
584-AD8138ARMZ-R
|
Mouser Electronics | Differential Amplifiers ad8138armzstort'n Different'l I/O 500MHz RoHS: Compliant | 1320 |
|
$7.9800 / $8.2100 | Buy Now |
DISTI #
V72:2272_06213546
|
Arrow Electronics | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 462 |
|
$7.1560 / $7.4300 | Buy Now |
|
Analog Devices Inc | ad8138armzstort'n Different'l Min Qty: 1 Package Multiple: 3000 | 3572 |
|
$7.2138 / $11.8400 | Buy Now |
DISTI #
65204893
|
Verical | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$8.3284 | Buy Now |
DISTI #
65006256
|
Verical | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 462 |
|
$7.1560 / $7.4300 | Buy Now |
|
Ameya Holding Limited | IC AMP DIFF LDIST LP 95MA 8MSOP | 3572 |
|
RFQ | |
DISTI #
AD8138ARMZ-REEL
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 3000 | 3000 |
|
$6.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | MSOP-8 Differential OpAmps ROHS | 110 |
|
$3.3482 / $5.1540 | Buy Now |
|
Win Source Electronics | IC ADC DRIVER 8MSOP / ADC Driver IC Data Acquisition 8-MSOP | 79200 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8138ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8138ARMZ-REEL
Analog Devices Inc
Low Distortion Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8138ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8138ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8138ARM-REEL7 | LINE DRIVER, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ-REEL vs AD8138ARM-REEL7 |
AD8138ARM | LINE DRIVER, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ-REEL vs AD8138ARM |
AD8138ARMZ-REEL7 | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138ARMZ-REEL vs AD8138ARMZ-REEL7 |
AD8138ARMZ-REEL | LINE DRIVER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ-REEL vs AD8138ARMZ-REEL |
AD8138ARM | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138ARMZ-REEL vs AD8138ARM |