-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLC007BM/NOPB-ND
|
DigiKey | IC DRIVER 1/0 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
215 In Stock |
|
$5.7881 / $10.2000 | Buy Now |
DISTI #
926-CLC007BM/NOPB
|
Mouser Electronics | Buffers & Line Drivers SERIAL DIGITAL CABLE DRVR RoHS: Compliant | 0 |
|
$5.7800 / $10.2000 | Order Now |
|
Quest Components | AUDIO/VIDEO AMPLIFIER, ECL10K, PDSO8 | 56 |
|
$10.0918 / $12.2738 | Buy Now |
|
Quest Components | AUDIO/VIDEO AMPLIFIER, ECL10K, PDSO8 | 64 |
|
$12.9500 / $15.7500 | Buy Now |
|
Rochester Electronics | CLC007 Serial Digital Cable Driver with Dual Complementary Outputs RoHS: Compliant Status: Active Min Qty: 1 | 368 |
|
$5.2600 / $6.1900 | Buy Now |
|
Ameya Holding Limited | IC CABLE DRIVER SERIAL 8SOIC | 24695 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLC007BM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC007BM/NOPB
Texas Instruments
Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE WITH -5.2V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 4.4 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CLC007BM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC007BM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC007AJE | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | CLC007BM/NOPB vs CLC007AJE |
CLC007BM | Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85 | Texas Instruments | CLC007BM/NOPB vs CLC007BM |
CLC007AJE/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | CLC007BM/NOPB vs CLC007AJE/NOPB |
CLC007AJE-TR9 | Line Driver, 1 Func, 1 Driver, ECL, PDSO8, | Comlinear Corporation | CLC007BM/NOPB vs CLC007AJE-TR9 |
CLC007BMX/NOPB | Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85 | Texas Instruments | CLC007BM/NOPB vs CLC007BMX/NOPB |
CLC007BM | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | CLC007BM/NOPB vs CLC007BM |
CLC007AJE-TR13 | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC007BM/NOPB vs CLC007AJE-TR13 |
CLC007BM | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | CLC007BM/NOPB vs CLC007BM |
CLC007AJE-TR13/NOPB | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC007BM/NOPB vs CLC007AJE-TR13/NOPB |
CLC007AJE-TR9 | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC007BM/NOPB vs CLC007AJE-TR9 |