-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6429
|
Newark | Schottky Rect, 80V, 20A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:810Mv, Forward Rohs Compliant: Yes |Littelfuse DSTF2080C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
F7447-ND
|
DigiKey | DIODE ARR SCHOT 80V 10A ITO220AB Min Qty: 20000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7231 | Buy Now |
DISTI #
576-DSTF2080C
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V 10A 2x Common Cathode RoHS: Compliant | 0 |
|
$0.8240 | Order Now |
|
Future Electronics | DST Series (2x) 10 A 80 V Common Cathode Schottky Barrier Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7100 / $0.8350 | Buy Now |
|
Future Electronics | DST Series (2x) 10 A 80 V Common Cathode Schottky Barrier Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7100 / $0.8350 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.8280 / $2.2080 | Buy Now | |
DISTI #
DSTF2080C
|
TTI | Schottky Diodes & Rectifiers 80V 10A 2x Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7200 / $0.7600 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 80V ITO220AB THT | 0 |
|
$1.5876 / $1.7464 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSTF2080C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF2080C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.81 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 600 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DSTF2080C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF2080C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURF1520CTR | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF2080C vs SDURF1520CTR |
SF30JC10 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | DSTF2080C vs SF30JC10 |
RB25T-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, Silicon, TO-220AB, TO-220FD, 3 PIN | ROHM Semiconductor | DSTF2080C vs RB25T-40 |
SG30TC15M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, FTO-220G, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | DSTF2080C vs SG30TC15M |
MBR3080FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | DSTF2080C vs MBR3080FCT |
YA878C12R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Fuji Electric Co Ltd | DSTF2080C vs YA878C12R |
MBR3090FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | DSTF2080C vs MBR3090FCT |
MBR545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | KEC | DSTF2080C vs MBR545CT |
STPSC12H065CT | 650 V, 12 A dual High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | DSTF2080C vs STPSC12H065CT |
SR1030A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Uniohm Corp | DSTF2080C vs SR1030A |