Part Details for ESAC63-006R by Fuji Electric Co Ltd
Overview of ESAC63-006R by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3006R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.5A 45Mohm Sop8 |
Part Details for ESAC63-006R
ESAC63-006R CAD Models
ESAC63-006R Part Data Attributes
|
ESAC63-006R
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ESAC63-006R
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for ESAC63-006R
This table gives cross-reference parts and alternative options found for ESAC63-006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESAC63-006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | ESAC63-006R vs FMB-29LS |
SF1603CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, | HY Electronic Corp | ESAC63-006R vs SF1603CT |
BYQ30E-200/H | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | ESAC63-006R vs BYQ30E-200/H |
SF2003G | Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Fagor Electrónica | ESAC63-006R vs SF2003G |
ER1006CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | ESAC63-006R vs ER1006CT |
UERP15D | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | ESAC63-006R vs UERP15D |
DST2080C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, | Littelfuse Inc | ESAC63-006R vs DST2080C |
MBRF40100CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ESAC63-006R vs MBRF40100CTR |
SF10LC30SM | Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | ESAC63-006R vs SF10LC30SM |
SDURF10100CTR | Rectifier Diode, 1 Phase, 2 Element, 1000V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ESAC63-006R vs SDURF10100CTR |