DSTF2080C
vs
SDUR1620CT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
ITO-220AB, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-02-11
Samacsys Manufacturer
LITTELFUSE
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE, SNUBBER DIODE
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY
Case Connection
ISOLATED
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.81 V
1.2 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
100 A
80 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
80 V
200 V
Reverse Current-Max
600 µA
5 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
HTS Code
8541.10.00.80
Output Current-Max
8 A
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
200 V
Compare DSTF2080C with alternatives
Compare SDUR1620CT with alternatives