Part Details for SBF2040CT2 by Lite-On Semiconductor Corporation
Overview of SBF2040CT2 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBF2040CT2
SBF2040CT2 CAD Models
SBF2040CT2 Part Data Attributes
|
SBF2040CT2
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SBF2040CT2
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ITO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBF2040CT2
This table gives cross-reference parts and alternative options found for SBF2040CT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF2040CT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF15200CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SBF2040CT2 vs MBRF15200CT-YC0G |
SBR20A300CTF | Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | SBF2040CT2 vs SBR20A300CTF |
SBR20A60CTF | Rectifier Diode, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | SBF2040CT2 vs SBR20A60CTF |
MURF1020CTR | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SBF2040CT2 vs MURF1020CTR |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB, | Sangdest Microelectronics (Nanjing) Co Ltd | SBF2040CT2 vs MBR10100CT |
TST10H120CWC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBF2040CT2 vs TST10H120CWC0G |
MUR840CT | Rectifier Diode, 1 Phase, 2 Element, 4A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rugao Dachang Electronics Co Ltd | SBF2040CT2 vs MUR840CT |
TSF15L60CWC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SBF2040CT2 vs TSF15L60CWC0G |
STPS41H100CTY | Automotive 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | SBF2040CT2 vs STPS41H100CTY |
MURF1030CT | Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SBF2040CT2 vs MURF1030CT |