Part Details for SR3060C-C-S-A01 by Rectron Semiconductor
Overview of SR3060C-C-S-A01 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR3060C-C-S-A01
SR3060C-C-S-A01 CAD Models
SR3060C-C-S-A01 Part Data Attributes
|
SR3060C-C-S-A01
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR3060C-C-S-A01
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR3060C-C-S-A01
This table gives cross-reference parts and alternative options found for SR3060C-C-S-A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR3060C-C-S-A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | SR3060C-C-S-A01 vs FMB-29LS |
SF1603CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, | HY Electronic Corp | SR3060C-C-S-A01 vs SF1603CT |
BYQ30E-200/H | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | SR3060C-C-S-A01 vs BYQ30E-200/H |
SF2003G | Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Fagor Electrónica | SR3060C-C-S-A01 vs SF2003G |
ER1006CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SR3060C-C-S-A01 vs ER1006CT |
UERP15D | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | SR3060C-C-S-A01 vs UERP15D |
DST2080C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, | Littelfuse Inc | SR3060C-C-S-A01 vs DST2080C |
MBRF40100CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SR3060C-C-S-A01 vs MBRF40100CTR |
SF10LC30SM | Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | SR3060C-C-S-A01 vs SF10LC30SM |
SDURF10100CTR | Rectifier Diode, 1 Phase, 2 Element, 1000V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SR3060C-C-S-A01 vs SDURF10100CTR |