Datasheets
SR1030A by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN

Part Details for SR1030A by Uniohm Corp

Overview of SR1030A by Uniohm Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for SR1030A

SR1030A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR1030A Part Data Attributes

SR1030A Uniohm Corp
Buy Now Datasheet
Compare Parts:
SR1030A Uniohm Corp Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNIOHM CORP
Part Package Code TO-220AB
Package Description PLASTIC, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ANODE
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 10000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SR1030A

This table gives cross-reference parts and alternative options found for SR1030A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1030A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRF15200CT-YC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SR1030A vs MBRF15200CT-YC0G
SBR20A300CTF Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated SR1030A vs SBR20A300CTF
SBR20A60CTF Rectifier Diode, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated SR1030A vs SBR20A60CTF
MURF1020CTR Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd SR1030A vs MURF1020CTR
MBR10100CT Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB, Sangdest Microelectronics (Nanjing) Co Ltd SR1030A vs MBR10100CT
TST10H120CWC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SR1030A vs TST10H120CWC0G
MUR840CT Rectifier Diode, 1 Phase, 2 Element, 4A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Rugao Dachang Electronics Co Ltd SR1030A vs MUR840CT
TSF15L60CWC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SR1030A vs TSF15L60CWC0G
STPS41H100CTY Automotive 100 V, 40 A dual Power Schottky Rectifier STMicroelectronics SR1030A vs STPS41H100CTY
MURF1030CT Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd SR1030A vs MURF1030CT
Part Number Description Manufacturer Compare
YA865C10R Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Fuji Electric Co Ltd SR1030A vs YA865C10R
YA878C12R Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fuji Electric Co Ltd SR1030A vs YA878C12R
MBR3080FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN PanJit Semiconductor SR1030A vs MBR3080FCT
SRA1650D Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN International Semiconductor Inc SR1030A vs SRA1650D
SBR40U150CTF Rectifier Diode, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Diodes Incorporated SR1030A vs SBR40U150CTF
DSTF30100S Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Littelfuse Inc SR1030A vs DSTF30100S
ESAB92-02R Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Fuji Electric Co Ltd SR1030A vs ESAB92-02R
HERF1007GAHC0G Rectifier Diode, 1 Phase, 2 Element, 5A, 800V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SR1030A vs HERF1007GAHC0G
SR1680A Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN Rectron Semiconductor SR1030A vs SR1680A
SBR20A60CTF Rectifier Diode, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated SR1030A vs SBR20A60CTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1030A by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1030A by Uniohm Corp

  • Please alert me when SR1030A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR1030A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1030A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR1030A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1030A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1030A by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: