Part Details for DS90LV018ATM by National Semiconductor Corporation
Overview of DS90LV018ATM by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DS90LV018ATM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 221 |
|
$0.6750 / $1.8000 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 2630 |
|
$0.8741 / $2.0813 | Buy Now |
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 176 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 825 |
|
$1.1006 / $2.6680 | Buy Now |
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 128 |
|
$1.6650 / $3.3300 | Buy Now |
|
ComSIT USA | 3V LVDS SINGLE CMOS DIFFERENTIAL LINE RECEIVER Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8 RoHS: Not Compliant | Europe - 80 |
|
RFQ |
Part Details for DS90LV018ATM
DS90LV018ATM CAD Models
DS90LV018ATM Part Data Attributes:
|
DS90LV018ATM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV018ATM
National Semiconductor Corporation
IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS90LV018ATM
This table gives cross-reference parts and alternative options found for DS90LV018ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV018ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS2DG4 | LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | DS90LV018ATM vs SN65LVDS2DG4 |
PI90LV018AW | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Pericom Semiconductor Corporation | DS90LV018ATM vs PI90LV018AW |
PI90LV018AWE | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | DS90LV018ATM vs PI90LV018AWE |
MAX9111ESA+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS90LV018ATM vs MAX9111ESA+T |
MAX9111ESA | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | DS90LV018ATM vs MAX9111ESA |
SN65LVDS2D | 400-Mbps LVDS single high-speed receiver 8-SOIC | Texas Instruments | DS90LV018ATM vs SN65LVDS2D |
SN65LVDS2DR | 400-Mbps LVDS single high-speed receiver 8-SOIC -40 to 85 | Texas Instruments | DS90LV018ATM vs SN65LVDS2DR |
DS90LV018ATM/NOPB | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV018ATM vs DS90LV018ATM/NOPB |
DS90LV018ATMX | 3V LVDS Single CMOS Differential Line Receiver 8-SOIC -40 to 85 | Texas Instruments | DS90LV018ATM vs DS90LV018ATMX |
DS90LV018ATMX/NOPB | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV018ATM vs DS90LV018ATMX/NOPB |