DS90LV018ATM vs SN65LVDS2D feature comparison

DS90LV018ATM National Semiconductor Corporation

Buy Now Datasheet

SN65LVDS2D Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description 0.150 INCH, PLASTIC, SOIC-8 GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644-A; TIA-644-A
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Low Current-Max 0.002 A 0.00002 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 2.5 ns 3.6 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 9 mA 8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.4 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 4 9
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
Driver Number of Bits 1
Out Swing-Min 2 V
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 2.4 V
Supply Voltage1-Nom 3.3 V
Transmit Delay-Max 3.1 ns

Compare DS90LV018ATM with alternatives

Compare SN65LVDS2D with alternatives