-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single LVDS receiver 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDT2D-ND
|
DigiKey | IC RECEIVER 0/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34896 In Stock |
|
$1.3200 | Buy Now |
DISTI #
296-12140-5-ND
|
DigiKey | IC RECEIVER 0/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2014 / $2.7300 | Buy Now |
DISTI #
595-SN65LVDT2D
|
Mouser Electronics | LVDS Interface IC High Speed Diff Line RoHS: Compliant | 1092 |
|
$1.1900 / $2.7300 | Buy Now |
|
Quest Components | LINE RECEIVER, PDSO8 | 346 |
|
$0.8579 / $1.7158 | Buy Now |
|
Quest Components | LINE RECEIVER, PDSO8 | 48 |
|
$1.0150 / $2.0300 | Buy Now |
|
Rochester Electronics | SN65LVDT2 Single LVDS Receiver RoHS: Compliant Status: Active Min Qty: 1 | 34896 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
SN65LVDT2D
|
TME | IC: interface, receiver,line driver, 400Mbps, 2.4÷3.6VDC, LVDS Min Qty: 1 | 3 |
|
$1.7300 / $2.6500 | Buy Now |
|
Ameya Holding Limited | IC HS DIFF LINE RECEIVER 8-SOIC | 5062 |
|
RFQ | |
|
ComSIT USA | HIGH-SPEED DIFFERENTIAL LINE RECEIVER Line Receiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8 RoHS: Not Compliant | Europe - 279 |
|
RFQ | |
|
Chip1Cloud | HIGH-SPEED DIFFERENTAIL LINE DRIVER/RECEIVERS | IC HS DIFF LINE RECEIVER 8-SOIC | 27800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDT2D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT2D
Texas Instruments
Single LVDS receiver 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3.1 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDT2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT2DG4 | Single LVDS receiver 8-SOIC | Texas Instruments | SN65LVDT2D vs SN65LVDT2DG4 |