Part Details for MAX9111ESA by Maxim Integrated Products
Overview of MAX9111ESA by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9111ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9111ESA-ND
|
DigiKey | IC RECEIVER 0/1 8SOIC Min Qty: 120 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40722 In Stock |
|
$2.5200 | Buy Now |
|
Bristol Electronics | 1654 |
|
RFQ | ||
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 19 |
|
$2.4300 / $4.8600 | Buy Now |
|
Rochester Electronics | MAX9111 Single LVDS Line Receiver With Ultra Low Pulse Skew ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40722 |
|
$2.1600 / $2.5400 | Buy Now |
Part Details for MAX9111ESA
MAX9111ESA CAD Models
MAX9111ESA Part Data Attributes
|
MAX9111ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9111ESA
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX9111ESA
This table gives cross-reference parts and alternative options found for MAX9111ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9111ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9111ESA+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9111ESA vs MAX9111ESA+T |
MAX9111ESA+ | Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9111ESA vs MAX9111ESA+ |
FIN1018MX_NL | Line Receiver, 1 Func, 1 Rcvr, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | MAX9111ESA vs FIN1018MX_NL |
MAX9111ESA+T | Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9111ESA vs MAX9111ESA+T |
DS90LV018ATMX/NOPB | 3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85 | Texas Instruments | MAX9111ESA vs DS90LV018ATMX/NOPB |
SN65LVDS2D | 400-Mbps LVDS single high-speed receiver 8-SOIC | Texas Instruments | MAX9111ESA vs SN65LVDS2D |
DS90LV018ATMX | LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX9111ESA vs DS90LV018ATMX |
MAX9111ESA+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9111ESA vs MAX9111ESA+ |
DS90LV018ATM | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | MAX9111ESA vs DS90LV018ATM |
SN65LVDS2DG4 | LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MAX9111ESA vs SN65LVDS2DG4 |