Part Details for DS2141A by Maxim Integrated Products
Overview of DS2141A by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2141A
DS2141A CAD Models
DS2141A Part Data Attributes:
|
DS2141A
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2141A
Maxim Integrated Products
Framer, CMOS, PDIP40, 0.600 INCH, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS2141A
This table gives cross-reference parts and alternative options found for DS2141A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2141A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1443/IG/DPAS | Time Slot 0/16 Transceiver, CMOS, PDIP40, | Zarlink Semiconductor Inc | DS2141A vs MV1443/IG/DPAS |
MT9079AE | Framer, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Zarlink Semiconductor Inc | DS2141A vs MT9079AE |
MT9079AE | Framer, CMOS, PDIP40, | Microsemi Corporation | DS2141A vs MT9079AE |
DS2181A+ | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | DS2141A vs DS2181A+ |
PEF2035-P | Framer, PDIP40, | Siemens | DS2141A vs PEF2035-P |
CS2180A-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | DS2141A vs CS2180A-IP |
DS2141 | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | DS2141A vs DS2141 |
MT9079AC | Framer, CMOS, CDIP40, | Microsemi Corporation | DS2141A vs MT9079AC |
MH89790BN | Framer, Hybrid, PDIP40, HYBRID, DIP-40 | Zarlink Semiconductor Inc | DS2141A vs MH89790BN |
DS2181AN | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | DS2141A vs DS2181AN |