DS2141A vs MV1443/IG/DPAS feature comparison

DS2141A Maxim Integrated Products

Buy Now Datasheet

MV1443/IG/DPAS Zarlink Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ZARLINK SEMICONDUCTOR INC
Part Package Code DIP
Package Description 0.600 INCH, DIP-40 DIP, DIP40,.6
Pin Count 40
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Length 52.075 mm 53.34 mm
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Telecom IC Type FRAMER TIME SLOT 0/16 TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 10 1
Carrier Type CEPT PCM-30/E-1

Compare DS2141A with alternatives

Compare MV1443/IG/DPAS with alternatives