Part Details for PEF2035-P by Siemens
Overview of PEF2035-P by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEF2035-P
PEF2035-P CAD Models
PEF2035-P Part Data Attributes:
|
PEF2035-P
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEF2035-P
Siemens
Framer, PDIP40,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | FRAMER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PEF2035-P
This table gives cross-reference parts and alternative options found for PEF2035-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF2035-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH89790BN | Framer, Hybrid, PDIP40, HYBRID, DIP-40 | Zarlink Semiconductor Inc | PEF2035-P vs MH89790BN |
LXP2181ANE | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | PEF2035-P vs LXP2181ANE |
MH89790B1 | Framer, PDIP40, 1.300 INCH, LEAD FREE, DIP-40 | Zarlink Semiconductor Inc | PEF2035-P vs MH89790B1 |
MV1443/IG/DPAS | Time Slot 0/16 Transceiver, CMOS, PDIP40, | Zarlink Semiconductor Inc | PEF2035-P vs MV1443/IG/DPAS |
CS62180B-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | PEF2035-P vs CS62180B-IP |
MV1445DG | Time Slot 0/16 Transceiver, CDIP40, | Dynex Semiconductor | PEF2035-P vs MV1445DG |
MH89760B | Framer, Hybrid, PDIP40, | Microsemi Corporation | PEF2035-P vs MH89760B |
PEB2035-P | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | PEF2035-P vs PEB2035-P |
MT9079AC | Framer, CMOS, CDIP40, | Microsemi Corporation | PEF2035-P vs MT9079AC |
DS2181AN | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | PEF2035-P vs DS2181AN |