Part Details for MV1443/IG/DPAS by Zarlink Semiconductor Inc
Overview of MV1443/IG/DPAS by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MV1443/IG/DPAS
MV1443/IG/DPAS CAD Models
MV1443/IG/DPAS Part Data Attributes
|
MV1443/IG/DPAS
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MV1443/IG/DPAS
Zarlink Semiconductor Inc
Time Slot 0/16 Transceiver, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 53.34 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TIME SLOT 0/16 TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MV1443/IG/DPAS
This table gives cross-reference parts and alternative options found for MV1443/IG/DPAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1443/IG/DPAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1443/IG/DGAS | Time Slot 0/16 Transceiver, CMOS, CDIP40, | Zarlink Semiconductor Inc | MV1443/IG/DPAS vs MV1443/IG/DGAS |