Part Details for CS2180A-IP by Crystal Semiconductor Corp
Overview of CS2180A-IP by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CS2180A-IP
CS2180A-IP CAD Models
CS2180A-IP Part Data Attributes:
|
CS2180A-IP
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS2180A-IP
Crystal Semiconductor Corp
Framer, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CS2180A-IP
This table gives cross-reference parts and alternative options found for CS2180A-IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2180A-IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS62180B-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | CS2180A-IP vs CS62180B-IP |
DS2180A+ | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | CS2180A-IP vs DS2180A+ |
LXP2180ANE | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | CS2180A-IP vs LXP2180ANE |
XR-T5690CP | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | CS2180A-IP vs XR-T5690CP |
DS2180A | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | CS2180A-IP vs DS2180A |