Part Details for DS2141 by Maxim Integrated Products
Overview of DS2141 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2141
DS2141 CAD Models
DS2141 Part Data Attributes
|
DS2141
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2141
Maxim Integrated Products
Framer, CMOS, PDIP40, 0.600 INCH, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS2141
This table gives cross-reference parts and alternative options found for DS2141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS62180A-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | DS2141 vs CS62180A-IP |
MH89760B | Framer, Hybrid, PDIP40, HYBRID, DIP-40 | Zarlink Semiconductor Inc | DS2141 vs MH89760B |
LXP2181ANE | Framer, CMOS, PDIP40, | Level One | DS2141 vs LXP2181ANE |
DS2143 | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | DS2141 vs DS2143 |
XR-T5690CP | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | DS2141 vs XR-T5690CP |
MH89760BS | Framer, Hybrid, PDSO40, HYBRID, SMT, DIP-40 | Zarlink Semiconductor Inc | DS2141 vs MH89760BS |
DS2141AN | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | DS2141 vs DS2141AN |
MH89790B | Framer, Hybrid, PDIP40, | Microsemi Corporation | DS2141 vs MH89790B |
DS2180A+ | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | DS2141 vs DS2180A+ |
DS2141A | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | DS2141 vs DS2141A |