Part Details for DPA6119 by International Rectifier
Overview of DPA6119 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for DPA6119
DPA6119 CAD Models
DPA6119 Part Data Attributes:
|
DPA6119
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
DPA6119
International Rectifier
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | TIN LEAD |
Alternate Parts for DPA6119
This table gives cross-reference parts and alternative options found for DPA6119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA6119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA6119 | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-4/16 | Crydom Inc | DPA6119 vs DPA6119 |