Part Details for PR3BMF11YSZ by Sharp Corp
Overview of PR3BMF11YSZ by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR3BMF11YSZ
PR3BMF11YSZ CAD Models
PR3BMF11YSZ Part Data Attributes
|
PR3BMF11YSZ
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PR3BMF11YSZ
Sharp Corp
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 1.2 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PR3BMF11YSZ
This table gives cross-reference parts and alternative options found for PR3BMF11YSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3BMF11YSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDV2415R | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-16 | Sensata Circuit Breakers | PR3BMF11YSZ vs SDV2415R |
S201D01F | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-16 | Sharp Corp | PR3BMF11YSZ vs S201D01F |
D2N202LE | Trigger Output SSR, 4000V Isolation, | KYOCERA Corporation | PR3BMF11YSZ vs D2N202LE |
PR36MF12NIP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Sharp Corp | PR3BMF11YSZ vs PR36MF12NIP |
D2N102LE | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | PR3BMF11YSZ vs D2N102LE |
PR39MF12YSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | PR3BMF11YSZ vs PR39MF12YSZF |
D2N202LG18 | Trigger Output SSR, | KYOCERA Corporation | PR3BMF11YSZ vs D2N202LG18 |
DPA6111 | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-4/16 | Crydom Inc | PR3BMF11YSZ vs DPA6111 |
SDI2415 | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4/16 | Crydom Inc | PR3BMF11YSZ vs SDI2415 |
PD1201 | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-16 | IXYS Corporation | PR3BMF11YSZ vs PD1201 |