Part Details for S16MD02 by Sharp Corp
Overview of S16MD02 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S16MD02
S16MD02 CAD Models
S16MD02 Part Data Attributes
|
S16MD02
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
S16MD02
Sharp Corp
Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.6 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for S16MD02
This table gives cross-reference parts and alternative options found for S16MD02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S16MD02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR3BMF11YSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | S16MD02 vs PR3BMF11YSZ |
SDV2415R | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-16 | Sensata Circuit Breakers | S16MD02 vs SDV2415R |
S201D01F | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-16 | Sharp Corp | S16MD02 vs S201D01F |
D2N202LE | Trigger Output SSR, 4000V Isolation, | KYOCERA Corporation | S16MD02 vs D2N202LE |
PR36MF12NIP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Sharp Corp | S16MD02 vs PR36MF12NIP |
D2N102LE | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | S16MD02 vs D2N102LE |
PR39MF12YSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | S16MD02 vs PR39MF12YSZF |
D2N202LG18 | Trigger Output SSR, | KYOCERA Corporation | S16MD02 vs D2N202LG18 |
DPA6111 | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-4/16 | Crydom Inc | S16MD02 vs DPA6111 |
SDI2415 | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4/16 | Crydom Inc | S16MD02 vs SDI2415 |