Part Details for D2W202LD by KYOCERA Corporation
Overview of D2W202LD by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for D2W202LD
D2W202LD CAD Models
D2W202LD Part Data Attributes
|
D2W202LD
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
D2W202LD
KYOCERA Corporation
Trigger Output SSR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for D2W202LD
This table gives cross-reference parts and alternative options found for D2W202LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2W202LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR3BMF11YSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | D2W202LD vs PR3BMF11YSZ |
SDV2415R | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-16 | Sensata Circuit Breakers | D2W202LD vs SDV2415R |
S201D01F | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-16 | Sharp Corp | D2W202LD vs S201D01F |
D2N202LE | Trigger Output SSR, 4000V Isolation, | KYOCERA Corporation | D2W202LD vs D2N202LE |
PR36MF12NIP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Sharp Corp | D2W202LD vs PR36MF12NIP |
D2N102LE | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | D2W202LD vs D2N102LE |
PR39MF12YSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | D2W202LD vs PR39MF12YSZF |
D2N202LG18 | Trigger Output SSR, | KYOCERA Corporation | D2W202LD vs D2N202LG18 |
DPA6111 | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-4/16 | Crydom Inc | D2W202LD vs DPA6111 |
SDI2415 | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4/16 | Crydom Inc | D2W202LD vs SDI2415 |