Part Details for DP6210PBF by Infineon Technologies AG
Overview of DP6210PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP6210PBF
DP6210PBF CAD Models
DP6210PBF Part Data Attributes
|
DP6210PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DP6210PBF
Infineon Technologies AG
TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, MR2, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MR2, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 1.3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 5 mm | |
Overall Length | 22 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DP6210PBF
This table gives cross-reference parts and alternative options found for DP6210PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP6210PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP6210 | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | DP6210PBF vs DP6210 |