Part Details for D2N102LE by Nihon Inter Electronics Corporation
Overview of D2N102LE by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D2N102LE
D2N102LE CAD Models
D2N102LE Part Data Attributes
|
D2N102LE
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
D2N102LE
Nihon Inter Electronics Corporation
Trigger Output SSR, 1500V Isolation,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
On-State Current-Max | 0.002 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for D2N102LE
This table gives cross-reference parts and alternative options found for D2N102LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2N102LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR3BMF11YSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | D2N102LE vs PR3BMF11YSZ |
SDV2415R | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-16 | Sensata Circuit Breakers | D2N102LE vs SDV2415R |
S201D01F | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-16 | Sharp Corp | D2N102LE vs S201D01F |
D2N202LE | Trigger Output SSR, 4000V Isolation, | KYOCERA Corporation | D2N102LE vs D2N202LE |
PR36MF12NIP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Sharp Corp | D2N102LE vs PR36MF12NIP |
D2N102LE | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | D2N102LE vs D2N102LE |
PR39MF12YSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | D2N102LE vs PR39MF12YSZF |
D2N202LG18 | Trigger Output SSR, | KYOCERA Corporation | D2N102LE vs D2N202LG18 |
DPA6111 | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-4/16 | Crydom Inc | D2N102LE vs DPA6111 |
SDI2415 | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4/16 | Crydom Inc | D2N102LE vs SDI2415 |