Part Details for DM74LS259M by Fairchild Semiconductor Corporation
Overview of DM74LS259M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS259M
DM74LS259M CAD Models
DM74LS259M Part Data Attributes:
|
DM74LS259M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS259M
Fairchild Semiconductor Corporation
D Latch, LS Series, 1-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for DM74LS259M
This table gives cross-reference parts and alternative options found for DM74LS259M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS259M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS259RP | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | DM74LS259M vs HD74LS259RP |
N74LS259D | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16, PLASTIC, SOP-16 | Signetics | DM74LS259M vs N74LS259D |
DM74LS259MX | D Latch, LS Series, 1-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS259M vs DM74LS259MX |
SN74LS259BDRE4 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SO-16 | Texas Instruments | DM74LS259M vs SN74LS259BDRE4 |
SN74LS259BDRG4 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SO-16 | Texas Instruments | DM74LS259M vs SN74LS259BDRG4 |
SN74LS259BD | Octal addressable latches 16-SOIC 0 to 70 | Texas Instruments | DM74LS259M vs SN74LS259BD |
SN74LS259DR2 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | DM74LS259M vs SN74LS259DR2 |
HD74LS259RP-E | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | DM74LS259M vs HD74LS259RP-E |