-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LV174APWRCT-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3872 In Stock |
|
$0.1439 / $0.5000 | Buy Now |
DISTI #
595-SN74LV174APWR
|
Mouser Electronics | Flip Flops Hex w/ Clear RoHS: Compliant | 4762 |
|
$0.1220 / $0.4400 | Buy Now |
DISTI #
V72:2272_07346395
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1601 Container: Cut Strips | Americas - 2088 |
|
$0.0996 / $0.2508 | Buy Now |
|
Rochester Electronics | SN74LV174A Hex D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$0.0955 / $0.1123 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 16TSSOP | 10880 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 16TSSOP | 25000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV174APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV174APWR
Texas Instruments
Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for SN74LV174APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV174APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV174APWTG4 | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74LV174APWR vs SN74LV174APWTG4 |
SN74LV174APWTE4 | Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | SN74LV174APWR vs SN74LV174APWTE4 |
SN74LV174APWG4 | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74LV174APWR vs SN74LV174APWG4 |
74LVX174MTC | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | SN74LV174APWR vs 74LVX174MTC |
SN74LV174APWT | Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | SN74LV174APWR vs SN74LV174APWT |
SN74LV174APWLE | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | SN74LV174APWR vs SN74LV174APWLE |
SN74LV174APW | Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | SN74LV174APWR vs SN74LV174APW |
74LVX174TTR | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | SN74LV174APWR vs 74LVX174TTR |
SN74LV174APWRG4 | Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | SN74LV174APWR vs SN74LV174APWRG4 |
SN74LV174APWE4 | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74LV174APWR vs SN74LV174APWE4 |