Part Details for DM74LS259MX by Fairchild Semiconductor Corporation
Overview of DM74LS259MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS259MX
DM74LS259MX CAD Models
DM74LS259MX Part Data Attributes
|
DM74LS259MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS259MX
Fairchild Semiconductor Corporation
D Latch, LS Series, 1-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for DM74LS259MX
This table gives cross-reference parts and alternative options found for DM74LS259MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS259MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS259RP-E | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | DM74LS259MX vs HD74LS259RP-E |
SN74LS259BDRE4 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SO-16 | Texas Instruments | DM74LS259MX vs SN74LS259BDRE4 |
N74LS259D | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16, | YAGEO Corporation | DM74LS259MX vs N74LS259D |
N74LS259D | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16, PLASTIC, SOP-16 | Signetics | DM74LS259MX vs N74LS259D |
N74LS259D | IC D LATCH, PDSO16, FF/Latch | NXP Semiconductors | DM74LS259MX vs N74LS259D |
SN74LS259D | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | DM74LS259MX vs SN74LS259D |
DM74LS259MX | D Latch, LS Series, 1-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | DM74LS259MX vs DM74LS259MX |
SN74LS259BD | Octal addressable latches 16-SOIC 0 to 70 | Texas Instruments | DM74LS259MX vs SN74LS259BD |
SN74LS259BDG4 | Octal addressable latches 16-SOIC 0 to 70 | Texas Instruments | DM74LS259MX vs SN74LS259BDG4 |
HD74LS259RP | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | DM74LS259MX vs HD74LS259RP |