Filter Your Search
1 - 5 of 5 results
|
DM74LS259M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 1 | 8 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74LS259MX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 35 ns | 1 | 8 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||
|
DM74LS259M
Texas Instruments
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 1 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.902 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||||
|
DM74LS259M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | 8 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | 8 mA | TRUE | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
DM74LS259MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | 8 | YES | SOP | LOW LEVEL | LS | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | 8 mA | TRUE | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 |